RT8132-12-3M6 | Schaffner

Common mode choke, 3 wire, horizontal, 3.6 mH, 12 A, RT8132-12-3M6

Order No.: 71D2044
EAN: 7612774720041
MPN:
RT8132-12-3M6
816970
RT8132-12-3M6 Schaffner Fixed Inductors Image 1
RT8132-12-3M6 Schaffner Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
741.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
12.3522 €

Common mode choke, RT8132-12-3M6, SCHAFFNER

The RT8132-12-3M6 is a RT common-mode choke. It is mainly used to filter EMI noise on AC power lines up to 600 VAC. EMI noise of electronic equipment can go to the power lines and disturb the proper function of other devices like communication devices or control logic of robotics.

Features

  • Compact size and light weight
  • Excellent winding insulation
  • Broad range of inductance ratings

Applications

  • AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation and (industrial) LED lighting
  • Converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 3.6 mH
DC current 12 A
Tolerance -30/+50 %
DC resistance 12 mΩ
Design 3 wire, horizontal
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes