RS622-4-02 | Schaffner
Common mode choke, radial, 15 µH, 4 A, RS622-4-02
Order No.: 71D1915
EAN: 7612774453420
MPN:
RS622-4-02
800413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, RS622-4-02, SCHAFFNER
The RS622-4-02 is a RS choke. It is a state of the art differential-mode or symmetric chokes, which can be used in various kinds of applications.
Features
- 3 different applications specified
- Usable for basic and reinforced equipment
- 40 to 450 microjoules storage
- Resonance Frequency from 500kHz to 60MHz in symmetrical mode
Applications
- Energy filtering
- Multistage discrete filtering
- Frequency converters
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 15 µH | |
| DC current | 4 A | |
| DC resistance | 30 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 31 mm | |
| Width | 18 mm | |
| Height | 29.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |