RS622-2-02 | Schaffner

Common mode choke, radial, 55 µH, 2 A, RS622-2-02

Order No.: 71D1914
EAN: 7612774453413
MPN:
RS622-2-02
800412
RS622-2-02 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.0345 €

Common mode choke, RS622-2-02, SCHAFFNER

The RS622-2-02 is a RS choke. It is a state of the art differential-mode or symmetric chokes, which can be used in various kinds of applications.

Features

  • 3 different applications specified
  • Usable for basic and reinforced equipment
  • 40 to 450 microjoules storage
  • Resonance Frequency from 500kHz to 60MHz in symmetrical mode

Applications

  • Energy filtering
  • Multistage discrete filtering
  • Frequency converters
  • DC/DC converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 55 µH
DC current 2 A
DC resistance 70 mΩ
Measuring frequency 10 kHz
Design radial
Length 31 mm
Width 18 mm
Height 29.3 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes