RS514-1-02 | Schaffner

Common mode choke, radial, 120 µH, 1 A, RS514-1-02

Order No.: 71D1901
EAN: 7612774453529
MPN:
RS514-1-02
800423
RS514-1-02 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9278 €

Common mode choke, RS514-1-02, SCHAFFNER

The RS514-1-02 is a RS choke. It is a state of the art differential-mode or symmetric chokes, which can be used in various kinds of applications.

Features

  • 3 different applications specified
  • Usable for basic and reinforced equipment
  • 40 to 450 microjoules storage
  • Resonance Frequency from 500kHz to 60MHz in symmetrical mode

Applications

  • Energy filtering
  • Multistage discrete filtering
  • Frequency converters
  • DC/DC converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 120 µH
DC current 1 A
DC resistance 200 mΩ
Measuring frequency 10 kHz
Design radial
Length 22.5 mm
Width 21.5 mm
Height 13.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes