RS512-1-02 | Schaffner

Common mode choke, radial, 55 µH, 1 A, RS512-1-02

Order No.: 71D1897
EAN: 7612774453482
MPN:
RS512-1-02
800419
RS512-1-02 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
916.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.8326 €

Common mode choke, RS512-1-02, SCHAFFNER

The RS512-1-02 is a RS choke. It is a state of the art differential-mode or symmetric chokes, which can be used in various kinds of applications.

Features

  • 3 different applications specified
  • Usable for basic and reinforced equipment
  • 40 to 450 microjoules storage
  • Resonance Frequency from 500kHz to 60MHz in symmetrical mode

Applications

  • Energy filtering
  • Multistage discrete filtering
  • Frequency converters
  • DC/DC converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 55 µH
DC current 1 A
DC resistance 130 mΩ
Measuring frequency 10 kHz
Design radial
Length 17.7 mm
Width 17.1 mm
Height 12.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes