RN242-6-02-1M8 | Schaffner

Common mode choke, radial, 1.8 mH, 6 A, RN242-6-02-1M8

Order No.: 76D2141
EAN: 4099889042115
MPN:
RN242-6-02-1M8
816580
RN242-6-02-1M8 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.142 €

Common mode choke, RN242-6-02-1M8, SCHAFFNER

The RN242-6-02-1M8 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.

Features

  • High saturation resistance and excellent thermal behavior
  • Dual-choke configuration
  • Fully potted design usable for ruggedized applications
  • Through hole pin connections

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
Technical specifications
Filter Property Value
Version common mode choke
Inductance 1.8 mH
DC current 6 A
Tolerance -30/+50 %
DC resistance 20 mΩ
Measuring frequency 10 kHz
Design radial
Length 31 mm
Width 18 mm
Height 34.3 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Carton with 300 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes