RN222-1-02-18M | Schaffner
Common mode choke, radial, 18 mH, 1 A, RN222-1-02-18M
Order No.: 76D2130
EAN: 4099889042009
MPN:
RN222-1-02-18M
816564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN222-1-02-18M, SCHAFFNER
The RN222-1-02-18M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 18 mH | |
| DC current | 1 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 630 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 31 mm | |
| Width | 18 mm | |
| Height | 29.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 300 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |