RN212-2-02-1M8 | Schaffner
Common mode choke, radial, 1.8 mH, 2 A, RN212-2-02-1M8
Order No.: 76D2117
EAN: 4099889041873
MPN:
RN212-2-02-1M8
816547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5113 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN212-2-02-1M8, SCHAFFNER
The RN212-2-02-1M8 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 1.8 mH | |
| DC current | 2 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 74 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 18 mm | |
| Width | 12.5 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |