RN202-0.3-02 | Schaffner
Suppressor choke, radial, 12 mH, 300 mA, RN202-0.3-02
Order No.: 76D2018
EAN: 4099889041354
MPN:
RN202-0.3-02
800463
This item is no longer available.
As an alternative, we recommend the following item:
Common mode choke, radial, 12 mH, 300 mA, RN202-0.3-02-12M
Order No.: 76D2107
Manufacturer: Schaffner
per pc. 1.5708 € *
Common mode chokes, type Schaffner Serie RN.
With solder pins for PCB mounting. Current-compensated ring core double choke, e.g. for designing multiple-stage interference suppression circuits. The winding is designed to attenuate common-mode noise (asymmetric interference) with high inductance and to prevent saturation
Horizontal and vertical, type RN 102/202.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 12 mH | |
| DC current | 300 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.275 Ω | |
| Measuring frequency | 1 kHz | |
| Design | radial | |
| Length | 18.2 mm | |
| Width | 8.8 mm | |
| Height | 13.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |