RN202-0.3-02-22M | Schaffner
Common mode choke, radial, 22 mH, 300 mA, RN202-0.3-02-22M
Order No.: 76D2161
EAN: 4099889042313
MPN:
RN202-0.3-02-22M
815931
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4518 €
50 pcs.
1.3804 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN202-0.3-02-22M, SCHAFFNER
The RN202-0.3-02-22M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 22 mH | |
| DC current | 300 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1300 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 18.2 mm | |
| Width | 8.8 mm | |
| Height | 13.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |