RN122-2-02-5M0 | Schaffner
Common mode choke, radial, 5 mH, 2 A, RN122-2-02-5M0
Order No.: 76D2214
EAN: 4099889042597
MPN:
RN122-2-02-5M0
816516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
50 pcs.
1.7850 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN122-2-02-5M0, SCHAFFNER
The RN122-2-02-5M0 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 5 mH | |
| DC current | 2 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 140 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 28 mm | |
| Width | 27 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |