RN112-1.5-02-3M3 | Schaffner

Common mode choke, radial, 3.3 mH, 1.5 A, RN112-1.5-02-3M3

Order No.: 76D2044
EAN: 4099889041453
MPN:
RN112-1.5-02-3M3
816494
RN112-1.5-02-3M3 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, RN112-1.5-02-3M3, SCHAFFNER

The RN112-1.5-02-3M3 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.

Features

  • High saturation resistance and excellent thermal behavior
  • Dual-choke configuration
  • Fully potted design usable for ruggedized applications
  • Through hole pin connections

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
Technical specifications
Filter Property Value
Version common mode choke
Inductance 3.3 mH
DC current 1.5 A
Tolerance -30/+50 %
DC resistance 102 mΩ
Measuring frequency 10 kHz
Design radial
Length 17.7 mm
Width 17.1 mm
Height 12.6 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes