RN112-0.4-02-39M | Schaffner
Common mode choke, radial, 39 mH, 400 mA, RN112-0.4-02-39M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available: 500 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5113 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN112-0.4-02-39M, SCHAFFNER
The RN112-0.4-02-39M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- High saturation resistance and excellent thermal behavior
- Dual-choke configuration
- Fully potted design usable for ruggedized applications
- Through hole pin connections
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 39 mH | |
| DC current | 400 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.5 Ω | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 17.7 mm | |
| Width | 17.1 mm | |
| Height | 12.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |