RN102-0.3-02-12M | Schaffner
Common mode choke, radial, 12 mH, 300 mA, RN102-0.3-02-12M
Order No.: 76D2035
EAN: 4099889041361
MPN:
RN102-0.3-02-12M
816484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4280 €
50 pcs.
1.3566 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, RN102-0.3-02-12M, SCHAFFNER
The RN102-0.3-02-12M is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- SPD with a fail safe function to prevent short-circuit (separation of circuit and element is visually confirmable)
- Compliance with IEC 61643-1 that meets the new JIS standards
- Against indirect lightning surge for single phase / three phase power supplies Quick response for surge
- Impulse current capacity 8/20μs-5,000A
- Impulse test category Class II
- Every pathway consists of same elements. Between line and line/between lines and ground can protect as the same level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 12 mH | |
| DC current | 300 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1100 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 14 mm | |
| Width | 14 mm | |
| Height | 9.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 600 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |