RI425 | Schaffner

Saturating choke, radial, 250 µH, 25 A, RI425

Order No.: 71D1895
EAN: 7612774450344
MPN:
RI425
800086
RI425 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3287 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,314.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
56 pcs.
41.3287 €

Saturating choke, RI425, SCHAFFNER

The RI425 is a RI saturating type choke. It changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Features

  • Excellent thermal behavior
  • Single or dual-choke configurations
  • Through hole or wire connections
  • Up to 25 A single configuration

Applications

  • Suppressing high interference levels generated by fast switching circuits
  • EMC/EMI filters
  • Phase angle control circuits
  • Power supplies
Technical specifications
Filter Property Value
Version saturating choke
Inductance 250 µH
DC current 25 A
DC resistance 4 mΩ
Design radial
Length 48 mm
Width 48 mm
Height 43 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 56 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes