RI406PC | Schaffner

Saturating choke, radial, 1.2 mH, 6 A, RI406PC

Order No.: 71D1892
EAN: 7612774450313
MPN:
RI406PC
800083
RI406PC Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,701.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
13.5065 €

Saturating choke, RI406PC, SCHAFFNER

The RI406PC is a RI saturating type choke. It changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Features

  • Excellent thermal behavior
  • Single or dual-choke configurations
  • Through hole or wire connections
  • Up to 25 A single configuration

Applications

  • Suppressing high interference levels generated by fast switching circuits
  • EMC/EMI filters
  • Phase angle control circuits
  • Power supplies
Technical specifications
Filter Property Value
Version saturating choke
Inductance 1.2 mH
DC current 6 A
DC resistance 53 mΩ
Design radial
Length 28.5 mm
Width 28.5 mm
Height 21.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes