RI401PC | Schaffner
Saturating choke, radial, 3 mH, 1.5 A, RI401PC
Order No.: 71D1890
EAN: 7612774451464
MPN:
RI401PC
800203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: On Request
Saturating choke, RI401PC, SCHAFFNER
The RI401PC is a RI saturating type choke. It changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Excellent thermal behavior
- Single or dual-choke configurations
- Through hole or wire connections
- Up to 25 A single configuration
Applications
- Suppressing high interference levels generated by fast switching circuits
- EMC/EMI filters
- Phase angle control circuits
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | saturating choke | |
| Inductance | 3 mH | |
| DC current | 1.5 A | |
| DC resistance | 620 mΩ | |
| Design | radial | |
| Length | 19.5 mm | |
| Width | 19.5 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |