RI111PC | Schaffner
Saturating choke, radial, 3 mH, 6 A, RI111PC
Order No.: 71D1889
EAN: 7612774450221
MPN:
RI111PC
800072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0483 € *
Standard delivery time from the manufacturer is: On Request
Saturating choke, RI111PC, SCHAFFNER
The RI111PC is a RI saturating type choke. It changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Excellent thermal behavior
- Single or dual-choke configurations
- Through hole or wire connections
- Up to 25 A single configuration
Applications
- Suppressing high interference levels generated by fast switching circuits
- EMC/EMI filters
- Phase angle control circuits
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | saturating choke | |
| Inductance | 3 mH | |
| DC current | 6 A | |
| DC resistance | 42 mΩ | |
| Design | radial | |
| Length | 49 mm | |
| Width | 35 mm | |
| Height | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 42 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |