RD7127-6-25M0 | Schaffner
Common mode choke, radial, 25 mH, 6 A, RD7127-6-25M0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, RD7127-6-25M0, SCHAFFNER
The RD7127-6-25M0 is a RD choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.
Features
- Dual, triple and quad-choke configuration
- Through hole or wire connections
- High saturation resistance and excellent thermal behavior
- Up to 64 A quad configuration
Applications
- Phase-angle control circuits in combination with saturating chokes
- EMI input filters
- For suppressing equipment with no earth connection
- Suppressing high interference levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 25 mH | |
| DC current | 6 A | |
| Tolerance | -30/+50 % | |
| Design | radial | |
| Length | 70 mm | |
| Width | 70 mm | |
| Height | 40.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |