RB6532-50-0M2 | Schaffner
Common mode choke, radial, 180 µH, 50 A, RB6532-50-0M2
Order No.: 71D1838
EAN: 7612774423393
MPN:
RB6532-50-0M2
811900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0277 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, RB6532-50-0M2, SCHAFFNER
The RB6532-50-0M2 is a RB common-mode chokes. It is mainly used to filter EMI noise on AC power lines up to 600 VAC but they are as well applicable in DC power lines of photovoltaic installations or similar applications up to 1000 VDC.
Features
- Compact and light weight
- Low magnetic leakage flux
- Excellent winding insulation
- Broad range of inductance ratings
Applications
- AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
- Filter with low leakage current noise or improved immunity against grid disturbances
- Electronic devices, automation
- Converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 180 µH | |
| DC current | 50 A | |
| Tolerance | ±15 % | |
| DC resistance | 0.8 mΩ | |
| Measuring frequency | 1 kHz | |
| Design | radial | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 32 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |