RB6522-16-1M0 | Schaffner

Common mode choke, radial, 1 mH, 16 A, RB6522-16-1M0

Order No.: 71D1831
EAN: 7612774423249
MPN:
RB6522-16-1M0
811872
RB6522-16-1M0 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
10 pcs.
15.5890 €
50 pcs.
14.6132 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, RB6522-16-1M0, SCHAFFNER

The RB6522-16-1M0 is a RB common-mode chokes. It is mainly used to filter EMI noise on AC power lines up to 600 VAC but they are as well applicable in DC power lines of photovoltaic installations or similar applications up to 1000 VDC.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Broad range of inductance ratings

Applications

  • AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation
  • Converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 1 mH
DC current 16 A
Tolerance ±15 %
DC resistance 4.6 mΩ
Measuring frequency 1 kHz
Design radial
Height 58 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes