RB6132-25-0M5 | Schaffner

Common mode choke, radial, 470 µH, 25 A, RB6132-25-0M5

Order No.: 71D1828
EAN: 7612774423331
MPN:
RB6132-25-0M5
811891
RB6132-25-0M5 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
962.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
15.0416 €

Common mode choke, RB6132-25-0M5, SCHAFFNER

The RB6132-25-0M5 is a RB common-mode chokes. It is mainly used to filter EMI noise on AC power lines up to 600 VAC but they are as well applicable in DC power lines of photovoltaic installations or similar applications up to 1000 VDC.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Excellent winding insulation
  • Broad range of inductance ratings

Applications

  • AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
  • Filter with low leakage current noise or improved immunity against grid disturbances
  • Electronic devices, automation
  • Converters
Technical specifications
Filter Property Value
Version common mode choke
Inductance 470 µH
DC current 25 A
Tolerance ±15 %
DC resistance 2.4 mΩ
Measuring frequency 1 kHz
Design radial
Height 48 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Carton with 64 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes