EV35-4.0-02-5M0 | Schaffner

Common mode choke, PCB mounting, 5 mH, 4 A, EV35-4.0-02-5M0

Order No.: 71D1964
EAN: 7612774458852
MPN:
EV35-4.0-02-5M0
801070
EV35-4.0-02-5M0 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.9508 €

Common mode choke, EV35-4.0-02-5M0, SCHAFFNER

The EV35-4.0-02-5M0 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding

Applications

  • Input filters for switch mode power supplies
  • TVs, VCRs, multimedia and audio equipment
  • AC/AC converters
  • Office automation, communications and other electronic devices
Technical specifications
Filter Property Value
Version common mode choke
Inductance 5 mH
DC current 4 A
Tolerance ±30 %
DC resistance 53 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 36 mm
Width 25.5 mm
Height 42.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes