EV28-4.0-02-2M3 | Schaffner
Common mode choke, PCB mounting, 2.3 mH, 4 A, EV28-4.0-02-2M3
Order No.: 71D1959
EAN: 7612774458807
MPN:
EV28-4.0-02-2M3
801065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, EV28-4.0-02-2M3, SCHAFFNER
The EV28-4.0-02-2M3 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.
Features
- Compact and light weight
- Low magnetic leakage flux
- Sectional winding
Applications
- Input filters for switch mode power supplies
- TVs, VCRs, multimedia and audio equipment
- AC/AC converters
- Office automation, communications and other electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 2.3 mH | |
| DC current | 4 A | |
| Tolerance | ±30 % | |
| DC resistance | 40 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | PCB mounting | |
| Length | 29.2 mm | |
| Width | 17.4 mm | |
| Height | 29.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85045000 |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |