EV24-2.0-02-2M5 | Schaffner
Common mode choke, PCB mounting, 2.5 mH, 2 A, EV24-2.0-02-2M5
Order No.: 71D1952
EAN: 7612774458739
MPN:
EV24-2.0-02-2M5
801058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, EV24-2.0-02-2M5, SCHAFFNER
The EV24-2.0-02-2M5 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.
Features
- Compact and light weight
- Low magnetic leakage flux
- Sectional winding
Applications
- Input filters for switch mode power supplies
- TVs, VCRs, multimedia and audio equipment
- AC/AC converters
- Office automation, communications and other electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 2.5 mH | |
| DC current | 2 A | |
| Tolerance | ±30 % | |
| DC resistance | 62 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | PCB mounting | |
| Length | 24.6 mm | |
| Width | 17.4 mm | |
| Height | 29.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |