EV24-1.0-02-10M | Schaffner

Common mode choke, PCB mounting, 10 mH, 1 A, EV24-1.0-02-10M

Order No.: 71D1950
EAN: 7612774458715
MPN:
EV24-1.0-02-10M
801056
EV24-1.0-02-10M Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
755.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5113 €

Common mode choke, EV24-1.0-02-10M, SCHAFFNER

The EV24-1.0-02-10M is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding

Applications

  • Input filters for switch mode power supplies
  • TVs, VCRs, multimedia and audio equipment
  • AC/AC converters
  • Office automation, communications and other electronic devices
Technical specifications
Filter Property Value
Version common mode choke
Inductance 10 mH
DC current 1 A
Tolerance ±30 %
DC resistance 244 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 24.6 mm
Width 17.4 mm
Height 29.1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes