EV20-1.0-02-3M9 | Schaffner
Common mode choke, PCB mounting, 3.9 mH, 1 A, EV20-1.0-02-3M9
Order No.: 71D1944
EAN: 7612774458654
MPN:
EV20-1.0-02-3M9
801050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.6898 €
50 pcs.
1.6065 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, EV20-1.0-02-3M9, SCHAFFNER
The EV20-1.0-02-3M9 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.
Features
- Compact and light weight
- Low magnetic leakage flux
- Sectional winding
Applications
- Input filters for switch mode power supplies
- TVs, VCRs, multimedia and audio equipment
- AC/AC converters
- Office automation, communications and other electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 3.9 mH | |
| DC current | 1 A | |
| Tolerance | ±30 % | |
| DC resistance | 168 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | PCB mounting | |
| Length | 21 mm | |
| Width | 16 mm | |
| Height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |