EH35-5.0-02-3M6 | Schaffner
Common mode choke, PCB mounting, 3.6 mH, 5 A, EH35-5.0-02-3M6
Order No.: 71D1940
EAN: 7612774459118
MPN:
EH35-5.0-02-3M6
801096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, EH35-5.0-02-3M6, SCHAFFNER
The EH35-5.0-02-3M6 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.
Features
- Compact and light weight
- Low magnetic leakage flux
- Sectional winding
Applications
- Input filters for switch mode power supplies
- TVs, VCRs, multimedia and audio equipment
- AC/AC converters
- Office automation, communications and other electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 3.6 mH | |
| DC current | 5 A | |
| Tolerance | ±30 % | |
| DC resistance | 33 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | PCB mounting | |
| Length | 36 mm | |
| Width | 36 mm | |
| Height | 27.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TH |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |