EH28-5.0-02-1M1 | Schaffner

Common mode choke, PCB mounting, 1.1 mH, 5 A, EH28-5.0-02-1M1

Order No.: 71D1935
EAN: 7612774459064
MPN:
EH28-5.0-02-1M1
801091
EH28-5.0-02-1M1 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9992 €

Common mode choke, EH28-5.0-02-1M1, SCHAFFNER

The EH28-5.0-02-1M1 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding

Applications

  • Input filters for switch mode power supplies
  • TVs, VCRs, multimedia and audio equipment
  • AC/AC converters
  • Office automation, communications and other electronic devices
Technical specifications
Filter Property Value
Version common mode choke
Inductance 1.1 mH
DC current 5 A
Tolerance ±30 %
DC resistance 27 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 28 mm
Width 28 mm
Height 22.9 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes