EH24-1.5-02-4M5 | Schaffner

Common mode choke, PCB mounting, 4.5 mH, 1.5 A, EH24-1.5-02-4M5

Order No.: 71D1926
EAN: 7612774458975
MPN:
EH24-1.5-02-4M5
801082
EH24-1.5-02-4M5 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
731.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4637 €

Common mode choke, EH24-1.5-02-4M5, SCHAFFNER

The EH24-1.5-02-4M5 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding

Applications

  • Input filters for switch mode power supplies
  • TVs, VCRs, multimedia and audio equipment
  • AC/AC converters
  • Office automation, communications and other electronic devices
Technical specifications
Filter Property Value
Version common mode choke
Inductance 4.5 mH
DC current 1.5 A
Tolerance ±30 %
DC resistance 116 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 24 mm
Width 24 mm
Height 20 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes