EH20-2.0-02-0M8 | Schaffner

Common mode choke, PCB mounting, 820 µH, 2 A, EH20-2.0-02-0M8

Order No.: 71D1922
EAN: 7612774458937
MPN:
EH20-2.0-02-0M8
801078
EH20-2.0-02-0M8 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6184 €
50 pcs.
1.5351 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Common mode choke, EH20-2.0-02-0M8, SCHAFFNER

The EH20-2.0-02-0M8 is a common-mode suppression choke. It is mainly used to filter noise on AC power lines. Noise on commercial power lines could enter the equipment and disturb the proper function.

Features

  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding

Applications

  • Input filters for switch mode power supplies
  • TVs, VCRs, multimedia and audio equipment
  • AC/AC converters
  • Office automation, communications and other electronic devices
Technical specifications
Filter Property Value
Version common mode choke
Inductance 820 µH
DC current 2 A
Tolerance ±30 %
DC resistance 38 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 21 mm
Width 21 mm
Height 17.8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TH
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes