FS TKZ | Sauter
Suitcase, (W x H x D) 265 x 76 x 170 mm, FS TKZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.75 € *
Available in 5 Days: 10 pcs. - if ordered today
Transport case, FS TKZ, Sauter
Transport case for accessories, convoluted foam in the lid and base, plastic, anthracite.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case | |
| ESD protection | No | |
| Width | 265 mm | |
| Depth | 170 mm | |
| Height | 76 mm | |
| Material | plastic | |
| Colour | anthracite |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90160090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |