DB 1-4 | Sauter
Torque gauge DB 1-4, measuring 1 Nm, d: 0,2 mNm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,000.9850 € *
Available in 5 Days: 6 pcs. - if ordered today
Torque gauge, DB 1-4, Kern - Waagen
Features
- Best suited for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers
- Rotary transducer system for dynamic testing of electric screwdrivers (for models with [Max] ≤ 50 Nm)
- Metal housing for permanent use in rugged environments
- Backlit graphic LCD display
- Data interface USB and RS-232 included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Torque range | 1 Nm | |
| Accuracy | ±0.5 % | |
| Length | 200 mm | |
| Width | 100 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |