JIT 200 | Sauter

Sauter infrared thermometer, JIT 200

Order No.: 12L7364
EAN: 4045761367753
MPN:
JIT 200
Series: JIT
JIT 200 Sauter Thermometers and Displays Image 1
JIT 200 Sauter Thermometers and Displays Image 2
JIT 200 Sauter Thermometers and Displays Image 3
JIT 200 Sauter Thermometers and Displays Image 4
JIT 200 Sauter Thermometers and Displays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
190.40 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
190.40 €

Infrared thermometer, JIT 200, Sauter

Infrared thermometer for industry, environmental engineering and maintenance work.

Features

  • Determines the temperature of surfaces precisely
  • Light EBTN colour display for optimum readability under the most varied environmental conditions
  • Double laser for even better positioning
  • Hold function for measurements
  • Time-based measurement is possible
  • Internal data memory for up to 99 measurements with date and time
Technical specifications
Filter Property Value
Product type infrared thermometer
min. operating temperature -32 °C
max. operating temperature 1100 °C
Distance/measuring point ratio 20:1
Accuracy ±1.5 °C
Response Time 250 ms
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes