JIT 100 | Sauter

Sauter infrared thermometer, JIT 100

Order No.: 12L7363
EAN: 4045761367746
MPN:
JIT 100
Series: JIT
JIT 100 Sauter Thermometers and Displays Image 1
JIT 100 Sauter Thermometers and Displays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.81 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.81 €

Infrared thermometer, JIT 100, Sauter

Infrared thermometer for industry, environmental engineering and maintenance work.

Features

  • Determines the temperature of surfaces precisely
  • Light EBTN colour display for optimum readability under the most varied environmental conditions
  • Laser (Class 2 < 1 mW) to mark the measurement point
  • With mounting hole for column mount
Technical specifications
Filter Property Value
Product type infrared thermometer
min. operating temperature -32 °C
max. operating temperature 420 °C
Distance/measuring point ratio 12:1
Accuracy ±1.5 °C
Response Time 250 ms
Logistics
Property Value
Customs tariff number 90251900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes