FS 500G | Sauter
Gravestone tester, 500 N, Sauter FS 500G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,010.31 € *
Standard delivery time from the manufacturer is: 5 Weeks
Gravestone Tester, FS 500G, Sauter
Electronic tombstone tester for professional applications. Ideal for the documented certification of specialist stone-cutter companies. Also wide pressure plate with foam rubber surface, so that the tombstone does not get scratched when force is applied.
Features
- 3,5" touchscreen with touch pen
- USB interface for data transfer and power supply as standard
- Tolerance function
- Track function for continuous measurement display
- Peak value measurement
- Through the internal and also external measuring cell it can also be used for more than just tombstone testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gravestone tester | |
| Force | 500 N | |
| Readability | 0.1 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |