FS 4-200 | Sauter

Force meter, with internal measuring cell, connection for 4 external measuring cells, 200 N, Sauter FS 4-200

Order No.: 12L7233
EAN: 4045761237063
MPN:
FS 4-200
Series: FS
FS 4-200 Sauter Tension and Force Testers Image 1
FS 4-200 Sauter Tension and Force Testers Image 2
FS 4-200 Sauter Tension and Force Testers Image 3
FS 4-200 Sauter Tension and Force Testers Image 4
FS 4-200 Sauter Tension and Force Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,404.20 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,404.20 €

Electrical force gauge, FS 4-200, Sauter

The SAUTER FS premium force gauge has an load measuring cell for tensile and compressive force applications. Either mobile for rapid testing or stationary integrated into a test stand or production line, the multifunction display allows all the values recorded to be read off at a glance in real time. Via the integrated interface, the data can be sent to a PC or laptop for further processing. The SAUTER FS premium force gauge is compatible with all SAUTER strain gauge measuring cells, see Measuring Cells. Up to 4 external measuring cells can be connected simultaneously. If an external measuring channel is used, the internal load cell is deactivated as long as an external load cell is connected.

Features

  • 3,5" touchscreen with touch pen
  • Suitable for 4-wire and 6-wire sensors with strain gauges
  • Two-point adjustment with weights or numerical adjustment possible
  • The specific data of an external sensor are stored directly in the connector
  • USB interface for data transfer and power supply as standard
  • Tolerance function
  • Track function for continuous measurement display
Technical specifications
Filter Property Value
Product type force meter
Version with internal measuring cell, connection for 4 external measuring cells
Force 200 N
Readability 0.04 N
Logistics
Property Value
Customs tariff number 90248000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes