FS 2-5KSP1 | Sauter
Force meter kit, with external measuring cell, 5000 N, Sauter FS 2-5KSP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,570.80 € *
Available in 5 Days: 7 pcs. - if ordered today
Force measuring device set, FS 2-5KSP1, Sauter
Ready-assembled set consisting of premium force gauge FS 2 and external "S" measuring cell CS 500-3P1 for tensile and compressive force measurements.
Features
- 3,5" touchscreen with touch pen
- The specific data of an external sensor are stored directly in the connector
- Track function for continuous measurement display
- Peak value measurement
- Tolerance function
- USB interface for data transfer and power supply as standard
- Two-point adjustment with weights or numerical adjustment possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter kit | |
| Version | with external measuring cell | |
| Force | 5000 N | |
| Readability | 1 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |