FK 50. | Sauter

Tension/compression force measuring device, for force measurements, 50 N, Sauter FK 50.

Order No.: 22K1820
EAN: 4045761139534
MPN:
FK 50.
Series: FK
FK 50. Sauter Tension and Force Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
310.8875 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
310.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
310.8875 €

Tension and pressure force meters for simple measurements, type Sauter FK.

Peak-Hold and Track function, automatic direction detection (reversible display); Measuring frequency: 1000 Hz. Measuring tolerance: 0.5 %. Overload protection: 200 %. Selectable physical units: Newton, kg, lb, oz. Dimensions: L 195, W 84, H 35 mm. Weight: 600 g. Supplied with batteries and power adapter.

Technical attributes (type, max. measured value, reading precision): FK 50, 50 N, 0.02 N

Technical specifications
Filter Property Value
Product type tension/compression force measuring device
Version for force measurements
Force 50 N
Readability 0.02 N
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes