FK 250 | Sauter
Force meter, for force measurements, 250 N, Sauter FK 250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.8875 € *
Available in 5 Days: 20 pcs. - if ordered today
Force gauge, FK 250., Kern - Waagen
FK 250. Kraftmessgerät (intern) Max 250 N: d=0,1 N
Features
- Turnable display: automatic direction identification
- Secure operability due to ergonomic design
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Selectable measuring units: N, lb, kg, oz
- Auto-Power-OffStandard attachments: as shown below, extension rod: 90 mm
- Can be mounted on all SAUTER test standsWith one of the two optional attachments for tensile strength testing, the SAUTER FK can become a tensiometer for testing the material tension characteristics of cables, threads, wires, twine etc. (see accessories)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 250 N | |
| Readability | 0.1 N |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |