FK 100. | Sauter
Tension/compression force measuring device, for force measurements, 100 N, Sauter FK 100.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.8875 € *
Available in 5 Days: 20 pcs. - if ordered today
Tension and pressure force meters for simple measurements, type Sauter FK.
Peak-Hold and Track function, automatic direction detection (reversible display); Measuring frequency: 1000 Hz. Measuring tolerance: 0.5 %. Overload protection: 200 %. Selectable physical units: Newton, kg, lb, oz. Dimensions: L 195, W 84, H 35 mm. Weight: 600 g. Supplied with batteries and power adapter.
Technical attributes (type, max. measured value, reading precision): FK 100, 100 N, 0.05 N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tension/compression force measuring device | |
| Version | for force measurements | |
| Force | 100 N | |
| Readability | 0.05 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |