FH 500. | Sauter

Tension/compression force measuring device, for force measurements, 500 N, Sauter FH 500.

Order No.: 22K1836
EAN: 4045761140615
MPN:
FH 500.
Series: FH
FH 500. Sauter Tension and Force Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
666.995 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
667.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
666.995 €

Tension and pressure force meters with RS-232 interface, type Sauter FH.

Peak-Hold and Track function, Push/Pull and mini statistics package; Resolution: 10000 points (total measuring range). Measuring frequency: 2000 Hz. Measuring tolerance: 0.2 %. Overload protection: 150 %. Selectable physical units: Newton, Pound, kg. Dimensions: L 238, W 63, H 36 mm. Weight: 640 g. Supplied with rechargeable batteries and charger.

With internal force transducer.

Technical attributes (type, max. measured value, reading precision): FH 500, 500 N, 0.1 N

Technical specifications
Filter Property Value
Product type tension/compression force measuring device
Version for force measurements
Force 500 N
Readability 0.1 N
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15