FH 20 | Sauter
Force meter, for force measurements, 20 N, Sauter FH 20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
666.995 € *
Available in 5 Days: 18 pcs. - if ordered today
Force Gauge, FH 20, Sauter
The FH 20 Force Gauge is part of the Sauter Digital Force Gauge FH-S Series, a universal digital force gauge (Push / Pull) Peak Hold function with RS-232.
Features
- Turnable display with backlight
- Can be mounted on all manual test stands
- Data interface RS-232, included
- Delivered in a hard carrying case
- Selectable measuring units: N, lb, kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 20 N | |
| Readability | 0.001 N |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90248000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |