FH 1K. | Sauter
Tension/compression force measuring device, for force measurements, 1000 N, Sauter FH 1K.
NCNR (non cancelable / non returnable)
Tension and pressure force meters with RS-232 interface, type Sauter FH.
Peak-Hold and Track function, Push/Pull and mini statistics package; Resolution: 10000 points (total measuring range). Measuring frequency: 2000 Hz. Measuring tolerance: 0.2 %. Overload protection: 150 %. Selectable physical units: Newton, Pound, kg. Dimensions: L 238, W 63, H 36 mm. Weight: 640 g. Supplied with rechargeable batteries and charger.
With external force transducer.
Technical attributes (type, max. measured value, reading precision): FH 1k, 1000 N, 0.5 N
| Filter | Property | Value |
|---|---|---|
| Product type | tension/compression force measuring device | |
| Version | for force measurements | |
| Force | 1000 N | |
| Readability | 0.5 N |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |