JCS 200 | Sauter

Spectrometer, 0-200 %, 0.01, Sauter JCS 200

Order No.: 12L7361
EAN: 4045761367784
MPN:
JCS 200
Series: JCS
JCS 200 Sauter Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
JCS 200 Sauter Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
JCS 200 Sauter Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
JCS 200 Sauter Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
JCS 200 Sauter Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,320.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,320.50 €

Colour spectrometer, JCS 200, Sauter

Versatile colour spectrometer for professional use. The user can select the measuring standard for the object they are measuring beforehand (e.g. textiles, metallic products, plastic products, cosmetics, etc.). The result of the measuring process is that the device outputs several specific values and the colour difference in these values can be clearly identified and documented. These specific values do not show a specific colour code but still enable precise measurements which can be compared objectively.

Features

  • With LED light source to support fluorescence measurements
  • The integrated white panel for reference is protected against contamination and guarantees the measuring accuracy
  • Portable design, robust construction
  • Wobble-free, dustproof and shockproof
  • Full spectrum with long service life and low power consumption
  • Developed for quality control of colours, in the textile, printing, ceramic, food processing and cosmetics industries
Technical specifications
Filter Property Value
Product type color spectrometer
Version (L x W x H) 188 x 94 x 68 mm
measurement range 0-200 %
Resolution 0.01 %
Accuracy 0.01
Logistics
Property Value
Customs tariff number 90275000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes