HBA 100-0 | Sauter
HBA 100-0. Handheld durometer max100, d= 1 Shore A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.3125 € *
Available in 5 Days: 20 pcs. - if ordered today
Shore Härtetester, HBA 100-0., Kern - Waagen
HBA 100-0. Shore Härtetester Max 100, d= 1 Shore A
Features
- Typical application: measurement of penetration (Shore)
- Particularly recommended for internal comparison measurement. Standard calibrations e. g. to DIN 7619-1 are often not possible because of very narrow standard tolerances
- Shore A rubber, elastomers, neoprene, silicone, vinyl, soft plastics, felt, leather and similar material
- Shore D plastics, formica, epoxides, plexiglass etc.
- Shore A0 foam, sponge etc.
- Max mode: Records the peak value using the drag pointer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hardness tester | |
| Hardness type | shore | |
| Hardness value | A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |