TB 1000-0.1F | Sauter
Coating thickness gauges TB 1000-0.1F, Max 100 µm, TB 1000-0.1F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.98 € *
Available in 5 Days: 13 pcs. - if ordered today
Coating thickness gauge, TB 1000-0.1F, RAFI
The Sauter coating thickness gauge is an efficient instrument for measuring non-metallic coating layers. This is a very handy tool when it comes to measuring the coating because it is well equipped with many advanced features like auto-detection etc for convenient and effortless operation.
Features
- External sensor for difficult to access measurement points
- Auto power-off feature for time when not in use to save power
- Automatic detection of coating base material
- Compatible with different types of non-magnetic coatings on iron, steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | layer thickness meter | |
| measurement range | 100 to 1000 μm | |
| Accuracy | ±3 % | |
| Resolution | 0.1 μm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |