JCT 100 | Sauter
Digital Coating Thickness Gauge SAUTER JCT 100
Order No.: 12L7362
EAN: 4045761367760
MPN:
JCT 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
529.55 € *
Available in 5 Days: 20 pcs. - if ordered today
Coating thickness gauge, JCT 100, Sauter
New-generation measuring coating thickness gauge. Combination of magnetic and eddy current measuring methods enables particularly high levels of precision and flexibility. The base material is detected automatically.
Features
- Accurately determines the thickness of coats of paint or varnish on iron or non-iron base material
- Stable, reliable performance as well as non-destructive measuring
- Low-wear sensor thanks to state-of-the-art technologies
- Single and two-point calibration
- Bluetooth App (for Android, no iOS support) included for communication and applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | layer thickness meter | |
| measurement range | 2000 μm | |
| Accuracy | ±2 % | |
| Resolution | 0.1 μm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |