INR18650-30Q | Samsung

Lithium manganese-battery, 3.6 V, 2.95 Ah, 18650, surface contact, INR18650-30Q

Order No.: 26A6480
EAN: 4099891652425
MPN:
INR18650-30Q
INR18650-30Q Samsung Round Cell Batteries, 9V Block Batteries
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
3 pcs.
8.8655 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Technology lithium manganese
Size 18650
Rated voltage 3.6 V
Nominal capacity 2.95 Ah
Height 65 mm
diameter 18.4 mm
Connection surface contact
min. operating temperature 0 °C
max. operating temperature 45 °C
Usage general applications
Logistics
Property Value
Country of origin KR
Customs tariff number 85076000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform not_relevant
SVHC free No