CL32B226KOJNNNE | Samsung
Ceramic capacitor, 22 µF, 16 V (DC), ±10 %, SMD 1210 (3225), X7R, CL32B226KOJNNNE
Unit Price (€ / pc.)
1.3804 € *
Available: 3,144 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1210, type Samsung CL32.
Rated voltage 16 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | KR |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |